| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES189F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °F, -40 °C |
| Overall Width: | .29 in, 7.5 mm |
| Overall Height: | .3 in, 7.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Minimum Panel Thickness: | .14 in, 3.7 mm |
| Maximum Panel Thickness: | .19 in, 4.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES189F-C |
GES189F-C
| Heilind Number: | PANGES189F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES189F-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .189" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your panel installations with our Solid Grommet Edging. Designed for seamless integration with straight edges, this product boasts a thickness of .189" and is crafted from high-quality polyethylene in a natural hue. With a maximum operating temperature of 122°F and a minimum of -40°C, it ensures reliable performance in diverse environments. The overall width of 7.5mm and height of 7.6mm make it suitable for various panel thicknesses, ranging from .14" to .19". With a flammability rating of UL94 HB1 and RoHS compliance, this grommet edging prioritizes safety and environmental responsibility. Each unit provides 100ft (30.5m) of coverage, offering a cost-effective solution for wire and cable management. Upgrade your setup with this essential component, a testament to both functionality and quality assurance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit GEE144FR-CY | Slotted grommet edging, .144" thickness, flame retardant polyethylene, natural. | ![]() |
| Panduit GEE36FR-CY | Slotted grommet edging, .036" thickness, flame retardant polyethylene, natural. | ![]() |
| Panduit GEE62FR-CY | Slotted grommet edging, .062" thickness, flame retardant polyethylene, natural, 100 ft. | ![]() |
| Panduit GEE99FR-CY | Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural. | ![]() |


