HSTT75-48-5-1
Thin wall heat shrink, .75" (19.0mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity.
Enhance the durability of your cables with our Thin Wall Heat Shrink Tubing. Measuring 0.75 inches in diameter, this brown cross-linked polyolefin tubing offers reliable protection in a 5-piece package. With a flame-retardant design and a 2:1 shrink ratio, it ensures safety and secure insulation. Perfect for wire and cable management, its 1.2-meter length (4 feet) accommodates various applications with ease. RoHS compliant and crafted with high-quality materials, this tubing guarantees efficiency and longevity in abrasion protection. Upgrade your setup with our Heat Shrink Tubing for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTT75-48-5-1 |
Color: | Brown |
Overall Length: | 1.2 m, 4 ft |
Material: | Flame retardant polyolefin cross-linked except clear |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | 19.1 mm, .75 in |
SKU: | PANHSTT75-48-5-1 |
Nominal Recovered Wall Thickness mm: | 0.8 (mm) |
Application: | For Dry Locations |
Nominal Diameter mm: | 19.1 (mm) |
Nominal Recovered Wall Thickness In: | 0.03 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. |
Download |