HSTT75-48-5-4

Thin wall heat shrink, .75" (19.0mm) diameter, yellow cross-linked polyolefin, 5 pc. package quantity.

Enhance cable protection with our Thin Wall Heat Shrink Tubing, designed for easy application and durable performance. Featuring a .75" diameter and a vibrant yellow hue, this tubing is not only practical but also visually distinctive. Made from flame retardant polyolefin, it ensures safety and reliability in various applications. With a 2:1 shrink ratio, it conforms seamlessly to cables and wires, providing a snug fit for optimal insulation. Each package contains 5 pieces, giving you ample supply for your projects. Whether you're working on electronics, automotive, or general wiring, this tubing is a versatile solution. RoHS compliant and with an expanded diameter of 19.1mm, it meets industry standards for environmental responsibility and quality. Elevate your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-48-5-4
Color:Yellow
Overall Length:1.2 m, 4 ft
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:19.1 mm, .75 in
SKU:PANHSTT75-48-5-4
Nominal Diameter mm:19.1 (mm)
Application:For Dry Locations
Nominal Recovered Wall Thickness In:0.03 (In.)
Nominal Recovered Wall Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download