Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F1X1WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 1.13 in, 28.7 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 1.13 in, 28.7 mm |
Width: | 1.25 in, 31.8 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF1X1WH6 |
Supplier Product: | Wiring Duct |
Cover Part Number: | C1WH6 |
Wiring Duct Type: | F |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Sub Brand: | Panduct® |
Flammability Rating: | UL94 V-0 |
Measurement System: | Metric |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |