PN18-8LF-M

Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #8 stud size, bulk package.

Enhance the security of your wire connections with our Locking Fork Terminals. Designed for efficiency and safety, these nylon insulated terminals accommodate 22 - 18 AWG wires with ease, featuring a #8 stud size for a secure fit. With a maximum operating temperature of 105°C (221°F) and durable copper construction with a tin-plated finish, they ensure reliable performance in various applications. The beveled barrel design allows for easy crimping, while the locking mechanism provides added stability. RoHS compliant and available in bulk packaging, these terminals are a must-have for any project requiring secure wire termination. Elevate your connectivity with our high-quality Crimp Spade Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-8LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.89 in, 22.6 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN18-8LF-M
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG SOL:#18 AWG
Wire Strip Length In:0.22 (In.)
Barrel Length mm:11.3 (mm)
Minimum Wire Insulation Diameter mm:2 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Flammability Rating:UL 587-H
Tongue Length In:0.45 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG:#18 (AWG)
Overall Width mm:7.4 (mm)
Overall Width In:0.29 (In.)
Product Type:Loose Piece Forks
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG SOL:#22 AWG
Insulation Type:Nylon
Insulation Diameter mm:3.7 (mm)
Tongue Width In:0.29 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Wire Insulation Diameter In:0.08 (In.)
Color Code:Red
Tongue Width mm:7.4 (mm)
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter mm:3.7 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Thickness mm:0.8 (mm)
Tongue Length mm:11.3 (mm)
Finish Coating:Tin-Plated
Insulation Diameter In:0.15 (In.)
Tongue Thickness In:0.03 (In.)
Maximum Metric Conductor Size mm:1 (mm²)
Wire Strip Length mm:5.5 (mm)
Maximum Wire Insulation Diameter In:0.15 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Barrel Length In:0.45 (In.)
Maximum Copper Conductor Size AWG STR:#18 AWG
For Use With:CT-100, CT-100A, CT-400, CT-600-A, CT-1550, CT-1551, CT-2500, CT-160, CT-260

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download