LCA8-10H-L

One-hole, standard barrel with window lug, #8 AWG wire, 45° angle tongue, #10 stud hole.

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Suitable for #8 AWG wire, this connector boasts a 45° angle tongue and a #10 stud hole for secure installations. With an overall length of 27.9 mm and a red color code for easy identification, it's a reliable choice for various applications. Made of tin-plated copper, this lug ensures optimal conductivity and durability. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your setup with this high-quality compression lug for seamless connectivity in crimp terminals, housings, splices, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-10H-L
Overall Length:1.1 in, 27.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.41 in, 10.4 mm
Barrel Length:.56 in, 14.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA8-10H-L
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness In:0.08 (In.)
Burndy Die Index Number:49
Panduit Die Index Number:P21
Wire Strip Length In:42,952 (In.)
Wire Strip Length mm:15.9 (mm)
Sub Brand:Pan-Lug
Tongue Thickness mm:2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: