PV8-56R-TY

Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, bulk package.

Enhance your electrical connections with our large wire Ring Terminal, designed for 8 AWG cables with a 5/16" stud size. The vinyl insulation ensures safety and durability, making it ideal for various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 105 kV (221 V), this terminal guarantees reliable performance. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type facilitates easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Loose Piece Ring Terminal is a must-have in your toolkit for efficient and secure wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-56R-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.5 mm
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-56R-TY
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR:#8 AWG
Tongue Thickness In:0.04 (In.)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Color Code:Red
Tongue Width mm:15 (mm)
Overall Length mm:41.7 (mm)
Overall Width In:0.59 (In.)
Flammability Rating:UL 94 V-0
Insulation Diameter In:0.28 (In.)
Sub Brand:Pan-term
Tongue Width In:0.59 (In.)
Overall Length In:1.64 (In.)
Tongue Length mm:32 (mm)
Overall Width mm:15 (mm)
Stud Hole Size In:33/100 (In.)
Stud Hole Size mm:8.4 (mm)
Wire Strip Length mm:9.5 (mm)
Tongue Length In:1.26 (In.)
Maximum Copper Conductor Size AWG SOL:#8 AWG
Standards Met:UL Listed 587H E52164
Finish Coating:Tin-Plated
Insulation Diameter mm:7.1 (mm)
Minimum Copper Conductor Size AWG SOL:#8 AWG
Wire Strip Length In:0.38 (In.)
Tongue Thickness mm:1 (mm)
Minimum Copper Conductor Size AWG STR:#8 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: