PV6-14RX-T
Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package.
Enhance your wire connections with our high-quality Ring Terminal. Designed for large 6 AWG wires, it features a 1/4" stud size and vinyl expanded insulation for reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), this terminal ensures safe and efficient conductivity. Constructed from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type allows for easy wire insertion, while the RoHS compliance guarantees environmental responsibility. Perfect for bulk applications, this Loose Piece Ring Terminal is a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV6-14RX-T |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .44 in, 11.1 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .68 in, 17.2 mm |
Wire Insulation Diameter: | .44 in, 11.1 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV6-14RX-T |
Supplier Product: | Ring Terminals |
Flammability Rating: | UL 94 V-0 |
Overall Width In: | 0.47 (In.) |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Stud Hole Size In: | 27/100 (In.) |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 11.1 (mm) |
Wire Strip Length In: | 0.43 (In.) |
Overall Width mm: | 11.9 (mm) |
Tongue Thickness mm: | 1.1 (mm) |
Tongue Length mm: | 23.6 (mm) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6) |
Sub Brand: | Pan-term |
Insulation Diameter In: | 0.44 (In.) |
Tongue Width mm: | 11.9 (mm) |
Wire Strip Length mm: | 10.9 (mm) |
Tongue Width In: | 0.47 (In.) |
Standards Met: | UL Listed 587H E52164 |
Maximum Copper Conductor Size AWG SOL: | #6 AWG |
Tongue Length In: | 0.93 (In.) |
Minimum Copper Conductor Size AWG SOL: | #6 AWG |
Overall Length In: | 1.61 (In.) |
Stud Hole Size mm: | 6.8 (mm) |
Color Code: | Blue |
Minimum Copper Conductor Size AWG STR: | #6 AWG |
Tongue Thickness In: | 0.05 (In.) |
Overall Length mm: | 40.9 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |