LCAN4-10-L

One-hole, standard barrel with window, narrow tongue lug, #4 — #3 AWG STR, #2 AWG SOL wire, #10 stud hole.

Enhance your electrical connections with our Compression Lugs, featuring a one-hole design with a narrow tongue lug for secure attachment. Ideal for #4 to #3 AWG STR and #2 AWG SOL wires, these connectors boast a #10 stud hole for versatile use. With an overall length of 1.54 inches and a barrel length of 0.81 inches, they offer optimal performance in various applications. The standard barrel with an inspection window ensures easy installation, while the gray color code adds a professional touch. Crafted from tin-plated copper for durability, these lugs comply with RoHS standards, making them a reliable choice for your connectivity needs. Explore our range of compression connectors for efficient crimping solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN4-10-L
Overall Length:1.54 in, 39.1 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.2 mm, .4 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN4-10-L
Burndy Die Index Number:8
Panduit Die Index Number:P29
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm:2.8 (mm)
Tongue Thickness In:0.11 (In.)
Wire Strip Length In:42,954 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm:22.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: