LCAX6-10-L
Pan-Lug™ LCAX6-10-L Copper Compression Connectors - Lugs
Enhance your electrical connections with our Pan-Lug™ LCAX6-10-L Copper Compression Connectors. These high-quality lugs feature a standard barrel length with an inspection window, ensuring secure and reliable performance. Designed for #6 AWG wire and a #10 stud hole, they are perfect for a wide range of applications. The blue color code makes identification easy, while the tin-plated copper construction ensures durability and conductivity. With straight tongue angle and standard tongue width, these connectors offer easy installation. RoHS compliant, they meet international standards for environmental responsibility. Upgrade your crimp terminals with these reliable and efficient compression lugs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX6-10-L |
Overall Length: | 1.19 in, 30.2 mm |
Stud Hole Size: | .19 in, 4.8 mm |
Tongue Width: | 11.4 mm, .45 in |
Barrel Length: | 12.2 mm, .48 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX6-10-L |
Wire Strip Length In: | 42,614 (In.) |
Burndy Die Index Number: | 7 |
Tongue Thickness mm: | 2.3 (mm) |
Wire Strip Length mm: | 14.3 (mm) |
Tongue Thickness In: | 0.09 (In.) |
Sub Brand: | Pan-Lug |
Panduit Die Index Number: | P24 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |