LCB4-38-L
One-hole, long barrel lug, #4 — #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole.
Enhance your electrical connections with our one-hole long barrel lug. Designed for optimal performance, this lug accommodates #4 to #3 AWG STR and #2 AWG SOL wires with a 3/8 stud hole for secure attachment. Its durable construction features a 2.17-inch overall length, making it suitable for various applications. The gray color code indicates its compatibility with corresponding systems. RoHS compliant and crafted from tin-plated copper, this lug ensures reliable conductivity. Perfect for professional use, it is part of our Compression Lugs collection, offering quality solutions for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCB4-38-L |
Overall Length: | 2.17 in, 55.1 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 15.7 mm, .62 in |
Barrel Length: | 1.05 in, 26.7 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCB4-38-L |
Wire Strip Length mm: | 28.6 (mm) |
Tongue Thickness In: | 0.07 (In.) |
Wire Strip Length In: | 1.13 (In.) |
Tongue Thickness mm: | 1.8 (mm) |
Burndy Die Index Number: | 8 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Sub Brand: | Pan-Lug |
Panduit Die Index Number: | P29 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |