LCC4-14AW-L
Two-hole, long barrel lug with window, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing.
Enhance your electrical connections with our two-hole long barrel lug. Designed for optimal performance, this lug accommodates #4 to #3 AWG STR and #2 AWG SOL wires with ease. Its durable construction features a 1/4 stud hole and .63 hole spacing, ensuring secure installations. The inclusion of a handy inspection window allows for quick visual checks. With a gray color code for easy identification, this lug is a must-have in any toolkit. Rest assured, it complies with RoHS standards, meeting environmental requirements. Upgrade to our Compression Lugs for reliable and efficient wire terminations.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCC4-14AW-L |
Overall Length: | 2.5 in, 63.5 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 14 mm, .55 in |
Barrel Length: | 1.05 in, 26.7 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
SKU: | PANLCC4-14AW-L |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.09 (In.) |
Wire Strip Length In: | 1.13 (In.) |
Tongue Thickness mm: | 2.3 (mm) |
Panduit Die Index Number: | 29 |
Burndy Die Index Number: | 8 |
Wire Strip Length mm: | 28.6 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |