LCC4-14AWF-L
Two-hole, long barrel lug with window, #4 - #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing, 90
Enhance your electrical connections with our two-hole long barrel lug featuring a convenient inspection window. Suitable for #4 - #3 AWG STR and #2 AWG SOL wires, this lug ensures secure and efficient performance. With a 1/4 stud hole and .63 hole spacing, it offers versatility in installation. The durable tin-plated copper construction guarantees reliable conductivity, while the gray color code simplifies identification. Meeting RoHS compliance standards, this lug is a dependable choice for various applications in the electrical industry. Upgrade your connectivity with our Compression Lugs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCC4-14AWF-L |
Overall Length: | 1.74 in, 44.2 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .55 in, 14 mm |
Barrel Length: | 1.05 in, 26.7 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | .63 in, 16 mm |
Tongue Type: | Standard |
SKU: | PANLCC4-14AWF-L |
Panduit Die Index Number: | P29 |
Tongue Thickness mm: | 2.3 (mm) |
Burndy Die Index Number: | 8 |
Tongue Thickness In: | 0.09 (In.) |
Wire Strip Length In: | 1.13 (In.) |
Wire Strip Length mm: | 28.6 (mm) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |