LCCF2/0-14B-X
Two-hole, long flared barrel, 2/0 AWG wire, 1/4 stud hole, 3/4 hole spacing.
Enhance your electrical connections with our Two-hole Compression Lugs. Designed for optimal performance, these lugs feature a long flared barrel that accommodates 2/0 AWG wire with ease. The 1/4 stud hole and 3/4 hole spacing offer convenient installation, while the 3.56-inch overall length ensures a secure fit. Crafted from high-quality materials, these lugs guarantee durability and reliability. The vibrant orange color code adds a touch of organization to your setup. Perfect for various applications, these Compression Lugs are a must-have for professionals in the field. Rest assured, they are RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity with these essential components.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCCF2/0-14B-X |
Overall Length: | 3.56 in, 90.4 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .96 in, 24.4 mm |
Barrel Length: | 1.5 in, 38.1 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Orange |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Stud Hole Spacing: | .75 in, 19.1 mm |
Tongue Type: | Standard |
SKU: | PANLCCF2/0-14B-X |
Sub Brand: | Pan-Lug |
Panduit Die Index Number: | P50 |
Tongue Thickness mm: | 3.3 (mm) |
Wire Strip Length In: | 1.56 (In.) |
Tongue Thickness In: | 0.13 (In.) |
Wire Strip Length mm: | 39.7 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |