LCCX2-12-E
Two-hole, flex lug, long barrel, #2 AWG wire, 1/2 stud hole, 1.75 hole spacing.
Enhance your electrical connections with our two-hole flex lug, designed for #2 AWG wire. Featuring a long barrel with an inspection window, this lug ensures secure and reliable performance. The 1/2 stud hole and 1.75-inch spacing accommodate various installations, while the brown color code simplifies identification. With a 117.6 mm overall length and 12.7 mm stud hole size, it's perfect for a range of applications. RoHS compliant and of high quality, our compression lug guarantees durability and efficiency in every use. Elevate your connectivity with this essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCCX2-12-E |
Overall Length: | 4.63 in, 117.6 mm |
Stud Hole Size: | 42.767 in, 12.7 mm |
Tongue Width: | 75 in, 19.1 mm |
Barrel Length: | 1.36 in, 34.5 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Brown |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Stud Hole Spacing: | 1.75 in, 44.5 mm |
Tongue Type: | Standard |
SKU: | PANLCCX2-12-E |
Wire Strip Length mm: | 37 (mm) |
Burndy Die Index Number: | 10 |
Tongue Thickness In: | 0.09 (In.) |
Tongue Thickness mm: | 2.3 (mm) |
Panduit Die Index Number: | P33 |
Wire Strip Length In: | 1.44 (In.) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |