LCC1/0-12-X
Two-hole, long barrel lug, 1/0 AWG wire, 1/2 stud hole, 1.75 hole spacing.
Enhance your electrical connections with our two-hole long barrel lug, designed for 1/0 AWG wire. With a 1/2 stud hole and 1.75" spacing, it offers secure attachment in various settings. The 123.4mm overall length and 12.7mm stud hole size ensure compatibility with standard equipment. Featuring a durable tin-plated copper construction, this lug guarantees reliable conductivity. Its pink color code adds a touch of organization to your setup. RoHS compliant and suitable for a range of applications, it's a must-have for any professional electrician or DIY enthusiast. Upgrade your toolbox with this essential compression lug for efficient and effective wire termination.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCC1/0-12-X |
Overall Length: | 4.86 in, 123.4 mm |
Stud Hole Size: | 42.767 in, 12.7 mm |
Tongue Width: | .8 in, 20.3 mm |
Barrel Length: | 1.44 in, 36.6 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 1.75 in, 44.5 mm |
Tongue Type: | Standard |
SKU: | PANLCC1/0-12-X |
Wire Strip Length In: | 1.5 (In.) |
Burndy Die Index Number: | 12 |
Wire Strip Length mm: | 38.1 (mm) |
Tongue Thickness mm: | 3 (mm) |
Panduit Die Index Number: | P42 |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.12 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |