LCCX350-12-6

Two-hole, flex lug, long barrel, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

Enhance your electrical connections with these high-quality compression lugs. Designed for optimal performance, these two-hole flex lugs feature a long barrel suitable for 350 kcmil cables. With a 1/2 stud hole and 1.75-inch hole spacing, they offer secure and stable connections. The blue color code ensures easy identification, while the ROHS compliance guarantees environmentally friendly construction. Perfect for various applications, these lugs provide reliable conductivity and durability. Elevate your electrical projects with these essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX350-12-6
Overall Length:155.7 mm, 6.13 in
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.54 in, 39.1 mm
Barrel Length:2.5 in, 63.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCCX350-12-6
Wire Strip Length mm:65 (mm)
Burndy Die Index Number:19
Tongue Thickness In:0.22 (In.)
Sub Brand:Pan-Lug
Tongue Thickness mm:5.6 (mm)
Panduit Die Index Number:P76
Wire Strip Length In:2.56 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: