LCA6-56-L

One-hole, standard barrel with window lug, #6 AWG wire, 5/16 stud hole.

Easily and securely connect #6 AWG wires with our Compression Lug, featuring a one-hole design and a 5/16 stud hole. The durable tin-plated copper construction ensures reliable conductivity, while the blue color code allows for quick identification. With an overall length of 43.9mm and a barrel length of .81 inches, this lug is suitable for a variety of applications. The standard barrel with an inspection window lug design provides easy visual inspection, and the straight tongue angle ensures a proper connection. RoHS compliant for environmental responsibility, this lug is a vital component for efficient and safe electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-56-L
Overall Length:1.73 in, 43.9 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA6-56-L
Wire Strip Length mm :22.2 (mm)
Burndy Die Index Number:7
Wire Strip Length In :42,954 (In.)
Tongue Thickness In :0.07 (In.)
Panduit Die Index Number:P24
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Sub Brand:Pan-Lug
Tongue Thickness mm :1.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: