NE1X2WH6
Panduct® type NE halogen-free wiring duct, 1 W x 2 H, 6' length, halogen-free, white.
Introducing our Panduct® type NE halogen-free wiring duct, a reliable solution for organizing and protecting cables. With dimensions of 1 inch in width and 2 inches in height, and a generous 6-foot length, this duct is perfect for various wiring applications. Made from halogen-free PPO material, it ensures safety and compliance with RoHS standards. Featuring mounting holes for easy installation, it offers convenience and versatility. Its sleek white color adds a professional touch to any setup. Trust in this high-quality wiring duct for efficient cable management in your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | NE1X2WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 2.06 in, 52.3 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Halogen-Free PPO |
Slot Width: | .31 in, 7.9 mm |
Height: | 2.06 in, 52.3 mm |
Width: | 1.25 in, 31.8 mm |
Product Type: | Wiring Duct |
SKU: | PANNE1X2WH6 |
Supplier Product: | Wiring Duct |
Wiring Duct Type: | NE |
Sub Brand: | Panduct® |
Cover Part Number: | NC1WH6 |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Measurement System: | Metric |
Flammability Rating: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |