P8-38R-T
Ring terminal, large wire, 8 AWG, 3/8" stud size, non-insulated, bulk package.
Enhance your wire connections with our large wire ring terminal. Designed for 8 AWG wires with a 3/8" stud size, this non-insulated terminal offers reliable conductivity in high-temperature environments, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000 V. Crafted from durable copper with a tin-plated finish, it ensures long-lasting performance. The brazed seam barrel and bulk packaging make it convenient for various applications. RoHS compliant and meticulously engineered, this terminal guarantees quality and efficiency in your electrical projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P8-38R-T |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | 2 kV, 2000 V |
Outside Diameter: | .27 in, 6.8 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | .48 in, 12.1 mm |
Wire Insulation Diameter: | .27 in, 6.8 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP8-38R-T |
Supplier Product: | Ring Terminals |
Overall Length In: | 1.25 (In.) |
Tongue Width mm: | 15 (mm) |
Inside Diameter mm: | 4.8 (mm) |
Stud Hole Size mm: | 6.9 (mm) |
Tongue Length mm: | 24.1 (mm) |
Color Code: | Metallic |
Stud Hole Size In: | 27/100 (In.) |
Tongue Thickness mm: | 1 (mm) |
Tongue Length In: | 0.95 (In.) |
Inside Diameter In: | 0.19 (In.) |
Wire Strip Length In: | 0.41 (In.) |
Sub Brand: | Pan-Term |
Maximum Copper Conductor Size AWG SOL: | #8 AWG |
Tongue Thickness In: | 0.04 (In.) |
Insulation Diameter In: | 0.27 (In.) |
For Use With: | CT-1701, CT-2600 |
Overall Length mm: | 31.8 (mm) |
Maximum Copper Conductor Size AWG STR: | #8 AWG |
Insulation Diameter mm: | 6.8 (mm) |
Finish Coating: | Tin-Plated |
Overall Width In: | 0.59 (In.) |
Tongue Width In: | 0.59 (In.) |
Overall Width mm: | 15 (mm) |
Wire Strip Length mm: | 10.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |