PN18-4RN-M

Ring Terminal, 22 – 18 AWG, #4 stud size, narrow tongue, nylon insulated, bulk package.

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 22-18 AWG wire, with a #4 stud size, it offers a secure and efficient solution for your projects. The narrow tongue and nylon insulation ensure a reliable fit, while the tin-plated finish provides durability and corrosion resistance. With a voltage rating of 600 kV, you can trust in its performance. This terminal is RoHS compliant, making it a sustainable choice for your applications. Perfect for bulk installations, it comes in a convenient package. Upgrade your connections today with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-4RN-M
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Narrow Tongue, Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPN18-4RN-M
Supplier Product:Ring Terminals
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Minimum Wire Insulation Diameter In :0.15 (In.)
Overall Width In :0.22 (In.)
Tongue Width mm :6.4 (mm)
Tongue Width In :0.25 (In.)
CSA Temperature Rating:221
Overall Length mm :18.8 (mm)
Insulation Diameter mm :3.8 (mm)
Minimum Wire Insulation Diameter mm :3.8 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Finish Coating:Tin-Plated
Wire Strip Length In :0.21 (In.)
Overall Length In :0.74 (In.)
Color Code:Red
Stud Hole Size mm :3 (mm)
Insulation Diameter In :0.15 (In.)
Overall Width mm :5.6 (mm)
Wire Strip Length mm :5.5 (mm)
Stud Hole Size In :1/8 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: