P14-38R-M

Ring Terminal, 18 – 14 AWG, 3/8" stud size, non-insulated, bulk package.

Enhance your electrical connections with this high-quality Ring Terminal. Designed for 18 to 14 AWG wires, it features a 3/8" stud size for secure attachment. Made of durable copper with a tin-plated finish, it ensures reliable conductivity. Non-insulated for versatility, it can handle temperatures up to 150°C and voltages up to 2000V. The brazed seam barrel construction adds durability, making it ideal for various applications. RoHS compliant, this terminal is a dependable choice for your connectivity needs. Packaged in bulk for convenience, it is a must-have for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-38R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.5 mm, .53 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.37 in, 9.3 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP14-38R-M
Supplier Product:Ring Terminals
Insulation Diameter mm:4.1 (mm)
Flammability Rating:UL 587-H
Maximum Copper Conductor Size AWG STR:#14 AWG
Wire Strip Length In:0.28 (In.)
Overall Width In:0.53 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Copper Conductor Size AWG STR:#18 AWG
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Finish Coating:Tin-Plated
Overall Length In:0.91 (In.)
Minimum Wire Insulation Diameter In:0.4 (In.)
Insulation Diameter In:0.16 (In.)
Inside Diameter In:0.09 (In.)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Tongue Width In:0.53 (In.)
Color Code:Silver
Maximum Copper Conductor Size AWG SOL:#14 AWG
Inside Diameter mm:2.3 (mm)
Overall Width mm:13.5 (mm)
Tongue Width mm:13.5 (mm)
Wire Strip Length mm:7.1 (mm)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Overall Length mm:23.1 (mm)
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter mm:10.2 (mm)
Tongue Thickness In:0.03 (In.)
Tongue Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: