PAT1M4.0
Automatic Cable Tie Tool Head for PLT1M-XMR Cable Ties, Plastic Ergonomic Housing.
Automate your cable tie installation process with our cutting-edge Automatic Cable Tie Tool Head. Specifically designed for use with PLT1M-XMR Cable Ties, this tool features a durable plastic ergonomic housing for comfortable and efficient operation. Say goodbye to manual cable tie fastening and streamline your workflow with this essential tool for wire and cable management. Perfect for industrial and commercial applications, it ensures precise and secure fastening every time. Upgrade to the future of cable tie installation with this must-have accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PAT1M4.0 |
Product: | Cable Tie Installation Tools |
Product Type: | Automatic Cable Tie Tool |
SKU: | PANPAT1M4.0 |
Overall Width mm: | 54.4 (mm) |
Overall Length mm: | 257 (mm) |
Standards Met: | RoHS Complaint, CE Complaint |
Color: | Black |
For Use With: | PLT1M-XMR Cable Ties |
Application: | Factory Network Cmmunication, Industrial Control Applications, Robotics |
Overall Width In: | 2.14 (In.) |
Overall Length In: | 10.12 (In.) |
Overall Height mm: | 227.8 (mm) |
Overall Height In: | 8.97 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |