PCA13-6

Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '6'.

Easily identify wires with our Clip-On Wire Markers, designed for cables with diameters ranging from 0.13 to 0.15 inches. This pack includes 300 markers in a sleek black and white color scheme, each featuring the number '6' for clear labeling. With a minimum cable diameter requirement of 3.3mm, these markers are perfect for organizing and distinguishing wires in any setting. Made with RoHS-compliant materials, you can trust in their quality and environmental responsibility. Upgrade your wire labeling system today with our Wire Label Clip-Ons.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA13-6
Minimum Cable Diameter:3.3 mm
Product:Wire Label Clip-Ons
Legend:6
SKU:PANPCA13-6
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: