PCA11-2

Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'.

Easily identify and organize cables with our Clip-On Wire Markers, designed for wires with a diameter ranging from .11 to .13 inches. This set includes 300 pieces in classic Black/White color combination, featuring the number '2' for clear labeling. With a minimum cable diameter requirement of 2.8mm, these markers are compatible with a wide range of wires. Made with RoHS compliant materials, they are environmentally friendly and safe for use in various applications. Perfect for maintaining order and efficiency in any workspace, these Wire Label Clip-Ons are a must-have for cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA11-2
Minimum Cable Diameter:2.8 mm
Product:Wire Label Clip-Ons
Legend:2
SKU:PANPCA11-2
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: