P18-6F-M

Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, a reliable component designed for optimal performance. This non-insulated terminal is suitable for 22-16 AWG wires, featuring a #6 stud size for secure attachment. Crafted from high-quality copper with a durable tin-plated finish, it ensures excellent conductivity and corrosion resistance. The brazed barrel construction guarantees stable wire crimping, while the M3.5 stud hole size offers easy installation. With a maximum operating temperature of 150°C (302°F) and ROHS compliance, it meets stringent industry standards. Perfect for various applications, this terminal is a essential addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-6F-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:16 mm, .63 in
Stud Size:M3.5
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP18-6F-M
Supplier Product:Fork Terminals
Barrel Length In:0.25 (In.)
Overall Width In:0.3 (In.)
Tongue Width In:0.3 (In.)
Maximum Voltage V:2000 (V)
Finish Coating:Tin-Plated
Tongue Length In:0.39 (In.)
Insulation Type:Non-Insulated
Color Code:Metallic
Barrel Length mm:6.2 (mm)
Flammability Rating:UL 587-H
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-2500 (CT-2570CH), CT-160, CT-260
Maximum Copper Conductor Size AWG:#16 (AWG)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Inside Diameter In:0.07 (In.)
Minimum Metric Conductor Size mm:0.5 (mm²)
Wire Strip Length In:0.28 (In.)
Sub Brand:Pan-Term
Tongue Length mm:9.8 (mm)
Product Type:Loose Piece Forks
Tongue Thickness mm:0.8 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG:#22 (AWG)
Inside Diameter mm:1.8 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Wire Strip Length mm:7.1 (mm)
Tongue Width mm:7.6 (mm)
Maximum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#16 AWG
Maximum Copper Conductor Size AWG STR:#16 AWG
Maximum Voltage kV:2 (kV)
Seam Type:Brazed
Tongue Thickness In:0.03 (In.)
Overall Width mm:7.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: