PCM-14
Wire Marker Card, Vinyl Cloth, '14'
Easily identify and organize wires with our Wire Marker Card. Made of durable Vinyl Cloth in a sleek White/Black color combination, this card features the number '14' as its legend. With a maximum operating temperature of 170°F and a minimum of -50°F, it's suitable for a wide range of environments. The markers, measuring 0.25 inches in width and 1.5 inches in length, offer ample space for labeling. Each card contains 36 markers, allowing for efficient cable management. RoHS compliant, this product is both high-quality and environmentally friendly, perfect for use in various industries.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCM-14 |
Color: | White/Black |
Maximum Operating Temperature: | 170°F, 77 °C |
Minimum Operating Temperature: | -46 °C, -50 °F |
Material: | Vinyl Cloth |
Maximum Cable Diameter: | .38 in, 9.5 mm |
Product: | Wire Label Cards |
Legend: | 14 |
Marker Width: | .25 in, 6.4 mm |
Marker Length: | 1.5 in, 38.1 mm |
Markers Per Card: | 36 |
Marker Write On Height: | 235.9 mm, 9.25 in |
SKU: | PANPCM-14 |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 |
Download |