PCM-1

Wire Marker Card, Vinyl Cloth, '1'

Efficiently organize and label your wires with these Wire Marker Cards. Made from durable Vinyl Cloth, each card features the number '1' in a classic White/Black color scheme. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), they are suitable for a variety of environments. The markers, with a width of 0.25 inches (6.35 mm) and a length of 1.5 inches (38.1 mm), offer clear identification. Each card contains 36 markers, ensuring you have an ample supply for your projects. These cards are RoHS compliant and are ideal for categorizing wires and cables in a range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-1
Color:White/Black
Maximum Operating Temperature:170°F, 77 °C
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:1
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:235.9 mm, 9.25 in
SKU:PANPCM-1
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: