PHM3
9.8' (3m) Transfer Hose — transfers cable tie and signal from dispenser to tool head; electrical connectors designed for easy attachment provide a reliable, secure connection.
Effortlessly streamline cable tie installations with our convenient Cable Tie Installation Tool. Designed for quick and efficient use, this essential accessory guarantees secure fastening and optimal organization for your wire and cable management needs. Perfect for a wide range of applications, this tool is a must-have for any professional or DIY enthusiast looking to simplify their workflow. Say goodbye to time-consuming manual methods and hello to hassle-free, precise cable tie installations with our innovative tool. Elevate your efficiency and productivity today.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PHM3 |
Product: | Cable Tie Installation Tools |
Product Type: | Transfer Hose |
SKU: | PANPHM3 |
For Use With: | PAT1M, PAT1.5M Tool Head |
Overall Width In : | 1.99 (In.) |
Overall Length In : | 118.11 (In.) |
Overall Length mm : | 3000 (mm) |
Standards Met: | RoHS Complaint, CE Complaint |
Color: | Black |
Overall Width mm : | 50.5 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |