PLC4S-S10-C0

Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0 (381mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Pan-Ty® locking clamp tie. Crafted from weather-resistant black nylon 6.6, this durable tie features a standard cross-section and a #10 M5 screw for efficient fastening. With a length of 15 inches (381mm) and a maximum operating temperature of 185°F (85°C), it is suitable for a wide range of applications. The overall width of 4.8mm and maximum bundle diameter of 4 inches (102mm) ensure a secure hold, while the RoHS compliance guarantees environmental responsibility. Perfect for general use, this locking clamp tie is a reliable solution for cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLC4S-S10-C0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:15 in, 381 mm
Material:Nylon 6.6
Screw Size:#10 M5
Maximum Bundle Diameter:4 in, 102 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Locking Clamp Ties
Environment Application:General
Minimum Bundle Diameter:.06 in, 1.5 mm
Mounting Hole Width:.37 in, 9.5 mm
SKU:PANPLC4S-S10-C0
Resistance Properties:UV Resistant
Overall Thickness mm:1.3 (mm)
Maximum Installation Temperature F:32 (°F)
Standards Met:CE Compliant; CSA Certified; UL 62275 Compliant (Type 1, 11); UL Recognized
Overall Thickness In:0.52 (In.)
Environment:Outdoor

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download