PLM2M-M0

Pan-Ty® marker tie, wrap, miniature cross section, 8.0 (203mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, weather resistant nylon 6.6, black.

Enhance cable and wire organization with our Pan-Ty® marker tie. This miniature cross section wrap, crafted from weather-resistant nylon 6.6 in sleek black, offers durability in various environments. With an 8.0-inch length and ample .26 x .95-inch marker write-on area, it ensures clear identification. Operating efficiently between -60°C to 85°C, it's suitable for indoor use. Boasting a tensile strength of 18 lb, it securely holds bundles up to 2 inches in diameter. RoHS compliant, it prioritizes environmental responsibility. Elevate your cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLM2M-M0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:1 in, 2.5 mm
Overall Length:8 in, 203 mm
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor1
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:.25 in², 159.1 mm²
SKU:PANPLM2M-M0
Resistance Properties:Weather Resistance
Overall Thickness mm:0.9 (mm)
Standards Met:CE Compliant,RoHS Compliant
For Use With:Bundles
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.04 (In.)
Application:General

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download