PLT1M-C186

Pan-Ty® cable tie, metal detectable polypropylene,miniature cross section, 3.9 (100mm) length,dark blue.

Secure your cables with ease using our Pan-Ty® cable tie. Made from metal detectable polypropylene, this miniature tie is essential for organizing wires in any indoor setting. With a maximum operating temperature of 115°C and a minimum of -60°C, it ensures durability in various environments. The dark blue color adds a professional touch, while the nylon 6.6 material guarantees strength and reliability. Measuring 3.9 inches in length and 0.18 inches in width, it accommodates bundles up to 0.87 inches in diameter. With a tensile strength of 15 lbs, it effectively holds cables in place. RoHS compliant, this cable tie is a sustainable and efficient choice for your wire management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-C186
Color:Dark Blue
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.87 in, 22.1 mm
Tensile Strength:15 lb, 67 N
Environment Application:indoor1
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1M-C186
Supplier Product:Standard Cable & Wire Ties
Overall Thickness mm :1.3 (mm)
Overall Thickness In :0.05 (In.)
Minimum Installation Temperature F :-4 (°F)
Standards Met:RoHS Complaint
Resistance Properties:UV-Resistant
Maximum Installation Temperature F :32 (°F)
Minimum Installation Temperature C :-20 (°C)
For Use With:GTS-E, GS2B-E, PTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: