PN18-6RN-M

Ring Terminal, 22 - 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package.

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 22-18 AWG wires with a #6 stud size, this terminal features a narrow tongue for secure attachment. The nylon insulation provides added safety, suitable for up to 600 kV. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. Perfect for professional use, this bulk-packaged terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectors with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6RN-M
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Narrow Tongue, Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPN18-6RN-M
Supplier Product:Ring Terminals
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Minimum Wire Insulation Diameter In:0.15 (In.)
Wire Strip Length mm:5.5 (mm)
Insulation Diameter In:0.15 (In.)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Color Code:Red
Overall Width In:0.22 (In.)
Wire Strip Length In:0.21 (In.)
CSA Temperature Rating:221
Insulation Diameter mm:3.8 (mm)
Tongue Width In:0.25 (In.)
Tongue Width mm:6.4 (mm)
Stud Hole Size In:1/8 (In.)
Overall Length mm:19.6 (mm)
Finish Coating:Tin-Plated
Overall Length In:0.77 (In.)
Overall Width mm:5.6 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Stud Hole Size mm:3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: