PLT1.5I-M100
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant polypropylene, black.
Effortlessly secure cables and wires with our Pan-Ty® locking tie, designed for intermediate cross sections. With a sturdy 5.6-inch length, it offers reliable fastening for various applications. Crafted from weather-resistant polypropylene in sleek black, this tie ensures durability even in outdoor environments. Operating efficiently in temperatures ranging from -60°C to 115°C (-76°F to 239°F), it's suitable for diverse settings. The 18 lb tensile strength guarantees a secure hold, while the .24-inch width accommodates bundles up to 1.38 inches in diameter. RoHS compliant, this tie is a sustainable choice for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5I-M100 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 5.6 in, 142.2 mm |
Material: | Polypropylene |
Maximum Bundle Diameter: | 1.38 in, 35 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5I-M100 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.05 (In.) |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness mm: | 1.3 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |