PLT4H-TL100
Pan-Ty® locking tie, light-heavy cross section, 14.5, weather resistant polypropylene, black.
Secure your cables with ease using our Pan-Ty® locking tie, featuring a light-heavy cross section and durable weather-resistant polypropylene construction in sleek black. With an impressive tensile strength of 120 lb, it ensures reliable bundling for outdoor applications. Operating efficiently in temperatures ranging from -60°C to 115°C (-76°F to 239°F), this tie is designed for versatility and durability. Measuring 14.5 inches in length and 0.48 inches in width, it accommodates bundles up to 4 inches in diameter, offering a practical solution for wire and cable management. Rest assured of its quality as it is RoHS compliant, meeting environmental standards. Upgrade your organization system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT4H-TL100 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .48 in, 12.2 mm |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Weather Resistant Polypropylene |
Maximum Bundle Diameter: | 4 in, 101.6 mm |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT4H-TL100 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Standards Met: | RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | Chemical Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 2 (mm) |
Overall Thickness In: | 0.08 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |