PLT1.5M-C
Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, standard package.
Secure your cables with ease using our Pan-Ty® locking tie. Designed for maximum durability, this miniature cross section tie is made from nylon 6.6 in a natural color, perfect for indoor use. With a length of 5.6 inches (142mm) and a tensile strength of 18 lb (80.06 N), it can accommodate bundles up to 1.25 inches (31.8mm) in diameter. Operating flawlessly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it ensures reliable performance in any environment. Trust in this standard package tie for efficient wire and cable management. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5M-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5M-C |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness mm: | 1.3 (mm) |
Overall Thickness In: | 0.05 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |