PLT1M-XMR00
Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, military grade weather resistant nylon 6.6, black.
Enhance your cable management system with our Reel-Fed cable tie, designed for use with the PAT1M system. Crafted from military-grade weather-resistant nylon 6.6, this miniature cross-section tie guarantees durability in any environment. With a length of 4.0 inches (102mm), it offers secure fastening for various applications. Its black color adds a sleek finish, while its RoHS compliance ensures environmental responsibility. Operating efficiently in temperatures ranging from -60°C to 85°C, it's suitable for both extreme cold and heat. The tie's impressive tensile strength of 18 lb (80 N) and maximum bundle diameter of 0.82 inches (20.8 mm) make it ideal for organizing cables in plenum or air handling spaces. Trust in its reliability, also known as MS3367-4-0, for all your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-XMR00 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .1 in, 2.5 mm |
Overall Length: | 101.6 mm, 4 in |
Material: | Weather Resistant Nylon 6.6 |
Maximum Bundle Diameter: | 20.8 mm, .82 in |
Tensile Strength: | 18 lb, 80 N |
Product: | Automated Cable Ties |
Product Type: | Reel-Fed Cable Tie |
Environment Application: | Plenum or Air Handling Spaces |
Minimum Bundle Diameter: | .02 in, .5 mm |
Part Aliases: | MS3367-4-0 |
SKU: | PANPLT1M-XMR00 |
For Use With: | PAT1M System |
Overall Thickness In: | 0.04 (In.) |
Overall Thickness mm: | 0.9 (mm) |
Number of Ties per Reel: | 5000 |
Application: | Used For PAT1M System |
Standards Met: | UL Listed; UL Recognized; CSA Certified; CE Compliant; RoHS Compliant |
Resistance Properties: | Weather Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |