PRT4S-M

Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package.

Secure and release with ease using our Pan-Ty® Releasable Tie. Crafted from durable nylon 6.6 in a natural hue, this standard cross section tie is ideal for cable and wire management in plenum environments. With a generous 14.5-inch length and a maximum bundle diameter of 4 inches, it offers ample versatility for various applications. Its impressive tensile strength of 50 lbs ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're bundling cables or organizing wires, trust in the quality and convenience of our releasable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT4S-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:14.5 in, 368 mm
Material:Nylon 6.6
Maximum Bundle Diameter:102 mm, 4 in
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRT4S-M
Carton Weight:30.500 lbs
Standard Carton Length:463.55 mm / 22.9 in
Max. Operating Temperature:85 °C / 185 °F
Standard Package Length:18.25 in / 463.55 mm
Min. Operating Temperature:-76 °F / -60 °C
Package Weight:6.100 lbs
Standard Package Height:119.38 mm / 4.7 in
Material:Nylon
Standard Package Width:289.56 mm / 11.4 in
Color:Natural
Carton Qty:5000
Package Quantity:1000
Standard Carton Width:275.59 mm / 10.85 in
Overall Length:14.5 in / 368 mm
Width:4.8 mm / 0.19 in
Country of Origin:SG
Package Volume:0.391 cu ft
For Use With:Cables
Standards Met:UL 62275 Compliant (Type 2S, 21S), UL Listed (File #E56854), UL Recognized (File #E56854), CE, RoHS Compliant
Maximum Installation Temperature F:32 (°F)
Sub Brand:Pan-Ty®
Std Pkg Qty:1000
UOM EA PK:PK
ARRA Compliant:Y
Std Package Height MM:119.38 MM
Std Carton Width MM:275.59 MM
Std Carton Length In:22.9 In
Restricted Use of Hazardous Substances:N
California Pro65 Cancer:No
Std Package Length MM:463.55 MM
Min Order Qty:1,000
USA HS Code:3926909990000000000000
Std Carton Height MM:356.87 MM
Standard Carton Weight Pounds:30.5000
Standard Package Weight Pounds:6.1000
RoHS Compliant:Compliant
Std Carton Width In:10.85 In
Std Pkg UOM:Piece
Std Package Length In:18.25 In
GTIN Carton:50074983569811
Standard Package Volume Ft3:0.3914 Ft3
Std Package Width In:11.4 In
REACH Status:False
Buy American Compliant:Y
Std Carton Length MM:463.55 MM
Hazardous Material Flag:N
NLD HS Code:3926909790000000000000
Lead Content Indicator:N
Mercury Content Indicator:No
Std Ctn Qty:5000
UPC:07498356981
USA HS Code 10digit:3926909990
Std Package Height In:4.7 In
Country of Origin 2Digit:SG
Standard Carton Volume Ft3:0.3914 Ft3
Min Order UOM:Piece
EAN:00074983569816
ECCN Commodity Code:EAR99
Std Package Width MM:289.56 MM
GTIN Package:00074983569816
Std Carton Height In:14.05 In

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download