PLT2I-C

Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, standard package.

Secure your cables with ease using our Pan-Ty® locking tie, designed for intermediate cross sections. With a generous length of 8.0 inches (203mm), it offers ample space for bundling. Crafted from durable nylon 6.6 in a natural hue, it blends seamlessly into any environment. Operating efficiently in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it's suitable for various applications. Its maximum bundle diameter of 2 inches (50.8mm) ensures versatility, while the impressive tensile strength of 177.92 N (40 lb) guarantees reliable performance. Perfect for plenum settings, this RoHS-compliant tie is an essential addition to your wire and cable management kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2I-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.24 in, 6.1 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2I-C
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F :-4 (°F)
Overall Thickness In :0.05 (In.)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Overall Thickness mm :1.3 (mm)
Resistance Properties:UV-Resistant
Minimum Installation Temperature C :-20 (°C)
Maximum Installation Temperature F :32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download