PLT2S-C0
Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, standard package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for reliable organization in any environment. Made of weather-resistant black nylon 6.6, this standard cross-section tie measures 7.4 inches in length, providing ample space for bundling. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of applications. The durable material offers a tensile strength of 50 lbs, ensuring long-lasting performance. Whether you're working in a plenum or standard setting, these ties are essential for maintaining tidy and efficient cable management. They are RoHS compliant, meeting environmental standards for peace of mind. Individually packaged for convenience, these cable ties are a must-have for any wire and cable organization project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2S-C0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 188 mm, 7.4 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2S-C0 |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2 |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Overall Thickness In: | 0.06 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |