TM1S4-M

The cable tie mount in natural color is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.

Enhance cable organization with our versatile Cable Tie Mount in natural color. Featuring a #4 (M2.5) screw attachment, it securely holds cables in place with ease. Crafted from durable nylon 6.6, this mount ensures reliable performance, even in demanding indoor environments. With enhanced mechanical strength, heat resistance up to 185°F, and a flammability rating of UL94V-2, it guarantees safe and efficient cable management. Each pack contains 1000 mounts, making it ideal for large-scale projects. Upgrade your wire and cable organization with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM1S4-M
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.32 in, 8.1 mm
Overall Height:5.8 mm1
Overall Length:.51 in, 13 mm
Material:Nylon 6.6
Mount Hole Thread Size:#4
Width:8.1 mm, .32 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTM1S4-M
Application:Low Profile Flame Retardant Cable Tie Mount to Keep Bundle Close to Mounting Surface and for Indoor Use
Environment:Indoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: