PMNF2-3R-C

Ring Terminal, 1.5 - 2.5mm

Enhance your electrical connections with our Ring Terminal, designed for seamless performance in a variety of applications. With a wire insulation diameter of 4.1mm and a maximum operating temperature of 105°C (221°F), this terminal ensures reliable conductivity even in demanding environments. Made of durable copper with a tin-plated finish, it offers excellent corrosion resistance. The funnel entry barrel type facilitates easy installation, while the nylon insulation provides additional safety. Rated for a voltage of 600V, this terminal is suitable for a wide range of power systems. Compliant with RoHS regulations, it guarantees environmentally friendly operation. Upgrade your connectivity solutions with this high-quality Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMNF2-3R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Nylon
Barrel Length:.38 in, 9.7 mm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPMNF2-3R-C
Supplier Product:Ring Terminals
Tongue Thickness mm:0.8 (mm)
Color Code:Blue
Tongue Length In:0.38 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Finish Coating:Tin-Plated
Stud Hole Size mm:3.3 (mm)
Tongue Width mm:5.8 (mm)
Tongue Thickness In:0.03 (In.)
Insulation Diameter In:0.16 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Sub Brand:Pan-Term
Overall Width In:0.22 (In.)
For Use With:(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires
Insulation Diameter mm:4.1 (mm)
Wire Strip Length In:0.21 (In.)
Tongue Length mm:9.7 (mm)
Minimum Copper Conductor Size AWG STR:16 AWG
Maximum Copper Conductor Size AWG STR:14 AWG
Minimum Wire Insulation Diameter In:0.16 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Wire Strip Length mm:5.3 (mm)
Overall Length mm:19.4 (mm)
Minimum Wire Insulation Diameter mm:4.1 (mm)
Overall Width mm:5.8 (mm)
Tongue Width In:0.23 (In.)
Stud Hole Size In:13/100 (In.)
Overall Length In:0.76 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: