P8-8R-T

Ring terminal, large wire, 8 AWG, #8 stud size, non-insulated, bulk package.

Enhance your electrical connections with our Large Wire Ring Terminal. Designed for 8 AWG wires and #8 stud sizes, this non-insulated terminal ensures efficient conductivity in bulk applications. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V (2kV), it guarantees reliable performance in various settings. Crafted from high-quality copper with a tin-plated finish, it offers durability and corrosion resistance. The brazed seam barrel type and ample .46-inch barrel length provide secure wire connections. RoHS compliant, this terminal meets environmental standards while delivering exceptional functionality in your projects. Upgrade your terminations with this essential component for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-8R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:11.6 mm, .46 in
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP8-8R-T
Supplier Product:Ring Terminals
Tongue Thickness mm :1 (mm)
Tongue Thickness In :0.04 (In.)
Overall Length mm :28.4 (mm)
Color Code:Metallic
Insulation Diameter In :0.27 (In.)
Inside Diameter mm :4.8 (mm)
Sub Brand:Pan-Term
For Use With:CT-1701, CT-2600
Tongue Length In :0.91 (In.)
Finish Coating:Tin-Plated
Tongue Width mm :10.7 (mm)
Tongue Length mm :23.1 (mm)
Insulation Diameter mm :6.8 (mm)
Tongue Width In :0.42 (In.)
Inside Diameter In :0.19 (In.)
Overall Width mm :10.7 (mm)
Wire Strip Length mm :10.4 (mm)
Maximum Copper Conductor Size AWG SOL :#8 AWG
Wire Strip Length In :0.41 (In.)
Overall Length In :1.12 (In.)
Stud Hole Size In :1/6 (In.)
Stud Hole Size mm :4.3 (mm)
Maximum Copper Conductor Size AWG STR :#8 AWG
Overall Width In :0.42 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: