P8-14R-T

Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package.

Efficiently terminate large wires with our 8 AWG ring terminal. Featuring a 1/4" stud size, this non-insulated terminal is ideal for high-voltage applications, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000 V. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. The barrel, measuring .46 inches in length, securely accommodates wires with a 6.8mm insulation diameter. With a brazed seam construction, this terminal guarantees robust performance. Perfect for bulk use, it's a essential component for various industrial and electrical projects. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality ring terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-14R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:11.6 mm, .46 in
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP8-14R-T
Supplier Product:Ring Terminals
Inside Diameter mm:4.8 (mm)
Maximum Copper Conductor Size AWG SOL:#8 AWG
Inside Diameter In:0.19 (In.)
Insulation Diameter mm:6.8 (mm)
Overall Length mm:29 (mm)
Tongue Width mm:11.9 (mm)
Finish Coating:Tin-Plated
Stud Hole Size In:27/100 (In.)
Tongue Thickness mm:1 (mm)
Stud Hole Size mm:6.9 (mm)
Tongue Length In:0.91 (In.)
Overall Length In:1.14 (In.)
Color Code:Metallic
Overall Width In:0.47 (In.)
Overall Width mm:11.9 (mm)
Maximum Copper Conductor Size AWG STR:#8 AWG
For Use With:CT-1701, CT-2600
Tongue Width In:0.47 (In.)
Tongue Thickness In:0.04 (In.)
Tongue Length mm:23.1 (mm)
Wire Strip Length In:0.41 (In.)
Sub Brand:Pan-Term
Wire Strip Length mm:10.4 (mm)
Insulation Diameter In:0.27 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: