PN10-56R-D
Ring Terminal, 12 - 10 AWG, 5/16" stud size, nylon insulated, bulk package.
Enhance the connectivity of your electrical systems with our high-quality Ring Terminal. Designed for 12 - 10 AWG wires, this terminal features a durable copper construction with a tin-plated finish for optimal conductivity. The 5/16" stud size and nylon insulation ensure secure and reliable connections, even in demanding environments. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is suitable for a wide range of applications. Its insulation grip sleeve and ROHS compliance guarantee both performance and environmental responsibility. Perfect for bulk installations, this terminal comes in a convenient bulk package. Upgrade your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN10-56R-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .61 in, 15.5 mm |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPN10-56R-D |
Supplier Product: | Ring Terminals |
Stud Hole Size mm: | 8.4 (mm) |
Tongue Length In: | 0.61 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Finish Coating: | Tin-Plated |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Maximum Copper Conductor Size AWG SOL: | 10 AWG |
CSA Temperature Rating: | 105 |
Insulation Diameter In: | 0.23 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Sub Brand: | Pan-Term |
Overall Length In: | 1.21 (In.) |
Overall Width In: | 0.52 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Tongue Width In: | 0.52 (In.) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Color Code: | Yellow |
Tongue Thickness mm: | 1 (mm) |
Minimum Wire Insulation Diameter In: | 0.12 (In.) |
Tongue Length mm: | 15.5 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Maximum Copper Conductor Size AWG STR: | 10 AWG |
Tongue Width mm: | 13.2 (mm) |
Tongue Thickness In: | 0.04 (In.) |
Stud Hole Size In: | 33/100 (In.) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Minimum Wire Insulation Diameter mm: | 3 (mm) |
Overall Width mm: | 13.2 (mm) |
Overall Length mm: | 30.7 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |