P22-4R-M
Ring Terminal, 26 - 22 AWG, #4 stud size, non-insulated, bulk package.
Enhance your electrical connections with our high-quality Ring Terminal for 26 - 22 AWG wires. Designed for #4 stud sizes, this non-insulated terminal is perfect for bulk installations. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity in temperatures up to 150°C (302°F). The brazed seam barrel, with a length of 5.3mm, offers secure wire attachment, while accommodating insulation diameters of up to 20.3mm. RoHS compliant and meticulously tested for performance, this terminal is an essential component for various applications in the field of connectors and crimp terminals. Upgrade your setup with this premium quality product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P22-4R-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Outside Diameter: | .8 in, 20.3 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | .21 in, 5.3 mm |
Wire Insulation Diameter: | .8 in, 20.3 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP22-4R-M |
Supplier Product: | Ring Terminals |
Overall Length mm : | 13.2 (mm) |
Tongue Thickness In : | 0.02 (In.) |
Inside Diameter mm : | 12.7 (mm) |
Minimum Copper Conductor Size AWG STR : | #26 AWG |
Tongue Thickness mm : | 0.5 (mm) |
Tongue Width mm : | 5.2 (mm) |
Overall Width mm : | 5.2 (mm) |
Minimum Copper Conductor Size AWG SOL : | #26 AWG |
Inside Diameter In : | 0.5 (In.) |
Overall Width In : | 0.21 (In.) |
For Use With: | CT-100A (POCKET B), CT-200 |
Overall Length In : | 0.52 (In.) |
Tongue Length mm : | 10.7 (mm) |
Wire Strip Length In : | 0.21 (In.) |
Color Code: | Metallic |
Tongue Length In : | 0.42 (In.) |
Insulation Diameter In : | 0.8 (In.) |
Stud Hole Size mm : | 3.4 (mm) |
Wire Strip Length mm : | 5.3 (mm) |
Maximum Copper Conductor Size AWG STR : | #22 AWG |
Stud Hole Size In : | 13/100 (In.) |
Maximum Copper Conductor Size AWG SOL : | #22 AWG |
Sub Brand: | Pan-Term |
Finish Coating: | Tin-Plated |
Tongue Width In : | 0.21 (In.) |
Insulation Diameter mm : | 20.3 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/26/2020 | PAN_PCN_20201117 - Country of Origin Change.Select terminal products have changed Country of Origin (COO) from Japan to Malaysia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed. For a list of affected products please review the Product Change Notification. |
Download |