P6-56R-T

Ring terminal, large wire, 6 AWG, 5/16" stud size, non-insulated, bulk package.

Enhance connectivity with our large wire ring terminal, designed for 6 AWG wires and 5/16" stud sizes. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable performance in demanding environments. With a maximum operating temperature of 150°C and voltage rating of 2000V, this non-insulated terminal is suitable for a wide range of industrial applications. The brazed seam barrel construction guarantees secure wire connections, while its bulk packaging offers convenience for large-scale projects. RoHS compliant and meticulously engineered, it meets stringent quality standards for peace of mind. Upgrade your electrical connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P6-56R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.32 in, 8.1 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.51 in, 13 mm
Wire Insulation Diameter:.32 in, 8.1 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP6-56R-T
Supplier Product:Ring Terminals
For Use With:CT-1701, CT-2600
Overall Width In:0.62 (In.)
Stud Hole Size mm:8.4 (mm)
Sub Brand:Pan-Term
Tongue Length In:1.02 (In.)
Insulation Diameter In:0.32 (In.)
Tongue Width mm:15.7 (mm)
Overall Width mm:15.7 (mm)
Wire Strip Length In:0.46 (In.)
Maximum Copper Conductor Size AWG SOL:#6 AWG
Overall Length mm:33.8 (mm)
Insulation Diameter mm:8.1 (mm)
Maximum Copper Conductor Size AWG STR:#6 AWG
Tongue Width In:0.62 (In.)
Color Code:Metallic
Inside Diameter In:0.23 (In.)
Tongue Length mm:25.9 (mm)
Overall Length In:1.33 (In.)
Finish Coating:Tin-Plated
Stud Hole Size In:33/100 (In.)
Wire Strip Length mm:11.7 (mm)
Inside Diameter mm:5.8 (mm)
Tongue Thickness In:0.05 (In.)
Tongue Thickness mm:1.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: