PN14-6F-M

Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, designed for optimal performance and durability. This nylon insulated terminal is perfect for 16-14 AWG wires, with a #6 stud size for secure attachment. Made of high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The grip sleeve barrel type provides a strong hold, and the RoHS compliance guarantees environmental responsibility. With an overall length of .79 inches and a maximum operating temperature of 105°C, this terminal is ideal for various applications. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.79 in, 20.1 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN14-6F-M
Supplier Product:Fork Terminals
Tongue Thickness mm:0.8 (mm)
Sub Brand:Pan-Term
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Width mm:7.1 (mm)
Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Wire Insulation Diameter In:0.08 (In.)
Barrel Length In:0.4 (In.)
Wire Strip Length In:0.22 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Tongue Width In:0.28 (In.)
Product Type:Loose Piece Forks
Maximum Wire Insulation Diameter mm:4.1 (mm)
For Use With:CT-100, CT-250
Insulation Diameter mm:4.1 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Voltage kV:0.6 (kV)
Overall Width mm:7.1 (mm)
Finish Coating:Tin-Plated
Insulation Type:Nylon
Minimum Copper Conductor Size AWG:#16 (AWG)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Flammability Rating:UL 587-H
Tongue Length mm:10 (mm)
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter In:0.16 (In.)
Tongue Length In:0.4 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Wire Strip Length mm:5.5 (mm)
Barrel Length mm:10 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Color Code:Blue
Overall Width In:0.28 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: