PN18-8FF-3K
Flanged Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size.
Enhance your electrical connections with our Flanged Fork Terminal, designed for optimum performance. Featuring nylon insulation and a metal grip sleeve, this terminal accommodates 22-18 AWG wires with a #8 stud size. With a maximum operating temperature of 105°C (221°F), it ensures reliable functionality even in high-temperature environments. Made of durable copper with a tin-plated finish, it guarantees long-lasting quality and conductivity. Perfect for various applications, this RoHS-compliant terminal is a must-have for your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN18-8FF-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .87 in, 22.1 mm |
Stud Size: | #8_1 |
Stud Hole Size: | 4/25 in, 4.2 mm |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Grip Sleeve |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Flanged Fork |
SKU: | PANPN18-8FF-3K |
Supplier Product: | Fork Terminals |
Maximum Wire Insulation Diameter In : | 0.14 (In.) |
Minimum Wire Insulation Diameter In : | 0.08 (In.) |
Wire Strip Length In : | 0.22 (In.) |
Insulation Diameter In : | 0.14 (In.) |
For Use With: | CP-851, CP-860, CP-861, CA-800, CD-800-1 |
Maximum Voltage kV : | 0.6 (kV) |
Color Code: | Red |
Maximum Wire Insulation Diameter mm : | 3.5 (mm) |
Flammability Rating: | UL 587-H |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Thickness mm : | 0.8 (mm) |
Tongue Width In : | 0.31 (In.) |
Tongue Length In : | 0.44 (In.) |
Barrel Length In : | 0.44 (In.) |
Barrel Length mm : | 11 (mm) |
Tongue Width mm : | 7.9 (mm) |
Sub Brand: | Reel Smart |
Overall Width In : | 0.31 (In.) |
Overall Width mm : | 7.9 (mm) |
Minimum Copper Conductor Size AWG SOL : | #22 AWG |
Product Type: | Terminals on a Reel |
Tongue Length mm : | 11 (mm) |
Tongue Thickness In : | 0.03 (In.) |
Minimum Copper Conductor Size AWG : | #22 (AWG) |
Maximum Copper Conductor Size AWG STR : | #18 AWG |
Minimum Copper Conductor Size AWG STR : | #22 AWG |
Maximum Metric Conductor Size mm : | 0.9 (mm²) |
Wire Strip Length mm : | 5.5 (mm) |
Insulation Diameter mm : | 3.5 (mm) |
Maximum Voltage V : | 600 (V) |
Insulation Type: | Nylon |
Minimum Metric Conductor Size mm : | 0.3 (mm²) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG : | #18 (AWG) |
Maximum Copper Conductor Size AWG SOL : | #18 AWG |
Minimum Wire Insulation Diameter mm : | 2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |