PV14-6FN-M
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, narrow tongue, bulk package.
Enhance your wire connections with our Vinyl Insulated Fork Terminal. Designed for 16-14 AWG wires and #6 stud sizes, this narrow tongue terminal features a convenient funnel entry for easy installation. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while meeting RoHS compliance. With a maximum operating temperature of 105°C (221°F), it's suitable for a variety of applications. Whether you're a DIY enthusiast or a professional, our bulk-packaged terminal is a must-have for your toolkit. Upgrade your crimping game with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-6FN-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 21.3 mm, .84 in |
Stud Size: | #6 |
Stud Hole Size: | 3/20 in, 3.8 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Narrow Fork |
SKU: | PANPV14-6FN-M |
Supplier Product: | Fork Terminals |
Product Type: | Loose Piece Terminal |
CSA Temperature Rating: | 105 |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Maximum Voltage V: | 600 (V) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Thickness mm: | 0.8 (mm) |
Barrel Length In: | 0.42 (In.) |
Flammability Rating: | UL 94 V-0 |
Tongue Thickness In: | 0.03 (In.) |
Maximum Wire Insulation Diameter mm: | 4.3 (mm) |
Overall Width mm: | 6.1 (mm) |
Wire Strip Length In: | 0.31 (In.) |
Insulation Diameter mm: | 4.3 (mm) |
Barrel Length mm: | 10.7 (mm) |
Insulation Diameter In: | 0.17 (In.) |
Tongue Width In: | 0.24 (In.) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Tongue Length mm: | 10.7 (mm) |
Maximum Wire Insulation Diameter In: | 0.17 (In.) |
Seam Type: | Brazed |
Insulation Type: | Vinyl |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Sub Brand: | Pan-Term |
Wire Strip Length mm: | 7.9 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Overall Width In: | 0.24 (In.) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
For Use With: | CT-100, CT-1550, CT-1551 |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Finish Coating: | Tin-Plated |
Tongue Width mm: | 6.1 (mm) |
Color Code: | Blue |
Tongue Length In: | 0.42 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |